Part Details for ICL101D09MIB by Eaton Bussmann
Overview of ICL101D09MIB by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL101D09MIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1886
|
Newark | Thermistor, Icl Ntc, 10 Ohm, 9Mm Disc Rohs Compliant: Yes |Eaton Bussmann ICL101D09MIB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 329 |
|
$0.1330 / $0.1880 | Buy Now |
DISTI #
283-ICL101D09MIB-ND
|
DigiKey | ICL NTC 10 OHM 2750 BETA B1 9MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1388 In Stock |
|
$0.0763 / $0.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0600 / $0.0860 | Buy Now |
DISTI #
000000000006420502
|
Sager | NTC Thermistors ICL family, 10 ohm, I lead, 9 mm size, 2750 Beta, J Beta Tol., B1 Beta Def. | 0 |
|
Buy Now |