Part Details for ICL101D25MIC by Eaton Bussmann
Overview of ICL101D25MIC by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL101D25MIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1892
|
Newark | Thermistor, Icl Ntc, 10 Ohm, 25Mm Disc Rohs Compliant: Yes |Eaton Bussmann ICL101D25MIC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$1.9400 / $2.9600 | Buy Now |
DISTI #
283-ICL101D25MIC-ND
|
DigiKey | ICL 10 OHM 20% 8.5A 28MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
77 In Stock |
|
$1.0912 / $1.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.4800 | Buy Now |