There are no models available for this part yet.
Overview of ICL121D15MIC by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ICL121D15MIC by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK1896
|
Newark | Thermistor, Icl Ntc, 12 Ohm, 15Mm Disc Rohs Compliant: Yes |Eaton Bussmann ICL121D15MIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 960 |
|
$0.3970 / $0.6240 | Buy Now | |
DISTI #
283-ICL121D15MIC-ND
|
DigiKey | ICL 12 OHM 20% 5A 16MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
425 In Stock |
|
$0.2375 / $0.6300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2010 / $0.2740 | Buy Now | ||
DISTI #
000000000006420516
|
Sager | NTC Thermistors ICL family, 12 ohm, I lead, 15 mm size, 3000 Beta, J Beta Tol., B1 Beta Def. Min Qty: 250 | 0 |
|
$0.2176 / $0.2556 | Buy Now |