Part Details for ICL122D13MIC by Eaton Bussmann
Overview of ICL122D13MIC by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL122D13MIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-ICL122D13MIC-ND
|
DigiKey | ICL 120 OHM 3400 BETA B1 13MM Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1853 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1150 / $0.1650 | Buy Now |
DISTI #
000000000006420522
|
Sager | NTC Thermistors ICL family, 120 ohm, I lead, 13 mm size, 3400 Beta, J Beta Tol., B1 Beta Def. | 0 |
|
Buy Now |