Part Details for ICL130D11MIB by Eaton Corporation
Overview of ICL130D11MIB by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for ICL130D11MIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICL130D11MIB
|
Avnet Americas | Thermistor NTC 1.3Ohm 20% 60s 2-Pin Radial Leaded Bulk - Bulk (Alt: ICL130D11MIB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0934 / $0.1037 | Buy Now |
DISTI #
504-ICL130D11MIB
|
Mouser Electronics | NTC Thermistors ICL family, 1.3 ohm, I lead, 11 mm size, 2550 Beta, J Beta Tol., B1 Beta Def. RoHS: Compliant | 998 |
|
$0.1140 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0974 | Buy Now |
DISTI #
ICL130D11MIB
|
Avnet Americas | Thermistor NTC 1.3Ohm 20% 60s 2-Pin Radial Leaded Bulk - Bulk (Alt: ICL130D11MIB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0934 / $0.1037 | Buy Now |
Part Details for ICL130D11MIB
ICL130D11MIB CAD Models
ICL130D11MIB Part Data Attributes:
|
ICL130D11MIB
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL130D11MIB
Eaton Corporation
NTC Thermistor, 1.3ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | BULK | |
Rated Temperature | 25 °C | |
Resistance | 1.3 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 2550 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |