Part Details for ICL150D15MIC by Eaton Bussmann
Overview of ICL150D15MIC by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL150D15MIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1901
|
Newark | Thermistor, Icl Ntc, 1.5 Ohm, 15Mm Disc Rohs Compliant: Yes |Eaton Bussmann ICL150D15MIC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.3780 / $0.5900 | Buy Now |
DISTI #
283-ICL150D15MIC-ND
|
DigiKey | ICL 1.5 OHM 2650 BETA B1 15MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
485 In Stock |
|
$0.2304 / $0.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2010 / $0.2740 | Buy Now | |
DISTI #
000000000006420533
|
Sager | NTC Thermistors ICL family, 1.5 ohm, I lead, 15 mm size, 2650 Beta, J Beta Tol., B1 Beta Def. | 0 |
|
Buy Now | |
DISTI #
4133334
|
element14 Asia-Pacific | THERMISTOR, ICL NTC, 1.5 OHM, 15MM DISC RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$0.2871 / $0.7285 | Buy Now |
DISTI #
4133334
|
Farnell | THERMISTOR, ICL NTC, 1.5 OHM, 15MM DISC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 500 |
|
$0.2774 / $0.8049 | Buy Now |