Part Details for ICL151D11MIB by Eaton Bussmann
Overview of ICL151D11MIB by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL151D11MIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1907
|
Newark | Thermistor, Icl Ntc, 15 Ohm, 11Mm Disc Rohs Compliant: Yes |Eaton Bussmann ICL151D11MIB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 995 |
|
$0.1680 / $0.2330 | Buy Now |
DISTI #
283-ICL151D11MIB-ND
|
DigiKey | ICL NTC 15 OHM 2850 BETA B1 11MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
800 In Stock |
|
$0.0970 / $0.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0760 / $0.1090 | Buy Now | |
DISTI #
000000000006420540
|
Sager | NTC Thermistors ICL family, 15 ohm, I lead, 11 mm size, 2850 Beta, J Beta Tol., B1 Beta Def. | 0 |
|
Buy Now | |
DISTI #
4133294
|
element14 Asia-Pacific | THERMISTOR, ICL NTC, 15 OHM, 11MM DISC RoHS: Compliant Min Qty: 1 Container: Each | 995 |
|
$0.1086 / $0.2853 | Buy Now |
DISTI #
4133294
|
Farnell | THERMISTOR, ICL NTC, 15 OHM, 11MM DISC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 995 |
|
$0.1017 / $0.3115 | Buy Now |