ICL221R020-01
Honeywell Sensing and Control
Description: NTC Thermistor, 1ohm, Through Hole Mount

Overview of ICL221R020-01 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for ICL221R020-01 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000338950
Sager Inrush Current Limiters THERMISTORS 0
Buy Now

CAD Models for ICL221R020-01 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICL221R020-01 by Honeywell Sensing and Control

ICL221R020-01
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FENWAL ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Manufacturer Series
ICL
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
185 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Resistance
1 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Shape
WIRE
Thermistor Application
OVERLOAD PROTECTION
Want to compare parts?
  1. ICL221R020-01
    Honeywell Sensing and Control
    NTC Thermistor, 1ohm, Through Hole Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL221R020-01 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL221R020-01 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of ICL221R020-01 would you like to use for your alert(s)?
  • Please alert me when ICL221R020-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL221R020-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL221R020-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL221R020-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL221R020-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL221R020-01 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: