There are no models available for this part yet.
Overview of ICL250D09MIB by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ICL250D09MIB by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK1929
|
Newark | Thermistor, Icl Ntc, 2.5 Ohm, 9Mm Disc Rohs Compliant: Yes |Eaton Bussmann ICL250D09MIB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 980 |
|
$0.1390 / $0.1990 | Buy Now | |
DISTI #
283-ICL250D09MIB-ND
|
DigiKey | ICL 2.5 OHM 20% 4A 9.5MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
724 In Stock |
|
$0.0790 / $0.2100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0600 / $0.0860 | Buy Now | ||
DISTI #
000000000006420574
|
Sager | NTC Thermistors ICL family, 2.5 ohm, I lead, 9 mm size, 2550 Beta, J Beta Tol., B1 Beta Def. Min Qty: 500 | 0 |
|
$0.0649 / $0.0762 | Buy Now |