There are no models available for this part yet.
Overview of ICL250D11MIB by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ICL250D11MIB by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK1930
|
Newark | Thermistor, Icl Ntc, 2.5 Ohm, 11Mm Disc Rohs Compliant: Yes |Eaton Bussmann ICL250D11MIB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 991 |
|
$0.1780 / $0.2440 | Buy Now | |
DISTI #
283-ICL250D11MIB-ND
|
DigiKey | ICL 2.5 OHM 20% 5.5A 12MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1478 In Stock |
|
$0.0992 / $0.2600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0760 / $0.1090 | Buy Now | ||
DISTI #
000000000006420575
|
Sager | NTC Thermistors ICL family, 2.5 ohm, I lead, 11 mm size, 2600 Beta, J Beta Tol., B1 Beta Def. Min Qty: 500 | 0 |
|
$0.0824 / $0.0968 | Buy Now |