Part Details for ICL250D20MIC by Eaton Bussmann
Overview of ICL250D20MIC by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL250D20MIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1934
|
Newark | Thermistor, Icl Ntc, 2.5 Ohm, 20Mm Disc Rohs Compliant: Yes |Eaton Bussmann ICL250D20MIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.2200 / $1.8600 | Buy Now |
DISTI #
283-ICL250D20MIC-ND
|
DigiKey | ICL 2.5 OHM 20% 11.5A 23MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
185 In Stock |
|
$0.6927 / $1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.8900 | Buy Now |
DISTI #
000000000006420579
|
Sager | NTC Thermistors ICL family, 2.5 ohm, I lead, 20 mm size, 2850 Beta, J Beta Tol., B1 Beta Def. Min Qty: 100 | 0 |
|
$0.7068 / $0.8302 | Buy Now |