Part Details for ICL300D30MIC by Eaton Bussmann
Overview of ICL300D30MIC by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL300D30MIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1945
|
Newark | Thermistor, Icl Ntc, 3 Ohm, 30Mm Disc Rohs Compliant: Yes |Eaton Bussmann ICL300D30MIC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$2.3100 / $3.6600 | Buy Now |
DISTI #
283-ICL300D30MIC-ND
|
DigiKey | ICL NTC 3 OHM 3100 BETA B1 30MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
82 In Stock |
|
$1.4721 / $3.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3900 / $1.8900 | Buy Now | |
DISTI #
000000000006420592
|
Sager | NTC Thermistors ICL family, 3 ohm, I lead, 30 mm size, 3100 Beta, J Beta Tol., B1 Beta Def. | 0 |
|
Buy Now |