There are no models available for this part yet.
Overview of ICL3241EIV by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3241EIVZ | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers | |
ICL3241EIVZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers |
CAD Models for ICL3241EIV by Rochester Electronics LLC
Part Data Attributes for ICL3241EIV by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TSSOP
|
Package Description
|
PLASTIC, MO-153AE, TSSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
3
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
9.7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for ICL3241EIV
This table gives cross-reference parts and alternative options found for ICL3241EIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3241EIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3241ECVZ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ICL3241EIV vs ICL3241ECVZ |
MAX3241EEUI+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ICL3241EIV vs MAX3241EEUI+ |
MAX3241ECUI-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 | Maxim Integrated Products | ICL3241EIV vs MAX3241ECUI-T |
ICL3241EIVZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP28, TSSOP28; Temp Range: See Datasheet | Intersil Corporation | ICL3241EIV vs ICL3241EIVZ-T |
MAX3241CUI-T | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 4.40 MM, 0.65 MM PITCH, MO-153AF, TSSOP-28 | Maxim Integrated Products | ICL3241EIV vs MAX3241CUI-T |
MAX3241ECUI+T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153AE, TSSOP-28 | Maxim Integrated Products | ICL3241EIV vs MAX3241ECUI+T |
MAX3241CUI+ | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-TSSOP_4.4-4.4_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ICL3241EIV vs MAX3241CUI+ |
MAX3241ECUI | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ICL3241EIV vs MAX3241ECUI |
ICL3241ECV-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | ICL3241EIV vs ICL3241ECV-T |
MAX3241EUI-T | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, 0.65 MM PITCH, MO-153AF, TSSOP-28 | Maxim Integrated Products | ICL3241EIV vs MAX3241EUI-T |
Related Parts for ICL3241EIV
-
IDT79RC32V334-150BBMicrocontrollers
-
ICL3221CVLine Driver or Receivers
-
ICL7107CPLAnalog to Digital Converters
-
ICE3AR2280JZXKLA1Switching Regulator or Controllers
-
ICL7611DCPAZOperational Amplifiers
-
IDT79RC32V364-100DAGMicroprocessors
-
IDC05S120EX1SA1Rectifier Diodes
-
IDT74FCT162543ETPABus Driver/Transceivers
-
ICS853001AMLFTClock Drivers