Part Details for ICL470D13MIC by Eaton Bussmann
Overview of ICL470D13MIC by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL470D13MIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-ICL470D13MIC-ND
|
DigiKey | ICL 4.7 OHM 20% 4.5A 13MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
980 In Stock |
|
$0.1441 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1150 / $0.1650 | Buy Now |
DISTI #
000000000006420612
|
Sager | NTC Thermistors ICL family, 4.7 ohm, I lead, 13 mm size, 2700 Beta, J Beta Tol., B1 Beta Def. Min Qty: 500 | 0 |
|
$0.1243 / $0.1460 | Buy Now |