There are no models available for this part yet.
Overview of ICL470D18MIC by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ICL470D18MIC by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-ICL470D18MIC-ND
|
DigiKey | ICL 4.7 OHM 20% 8A 19MM Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6993 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4340 / $0.5900 | Buy Now | ||
DISTI #
000000000006420613
|
Sager | NTC Thermistors ICL family, 4.7 ohm, I lead, 18 mm size, 2850 Beta, J Beta Tol., B1 Beta Def. Min Qty: 100 | 0 |
|
$0.4689 / $0.5508 | Buy Now |