Part Details for ICL600D20MIC by Eaton Corporation
Overview of ICL600D20MIC by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for ICL600D20MIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICL600D20MIC
|
Avnet Americas | Thermistor NTC 6Ohm 20% 100s 2-Pin Radial Leaded Bulk - Bulk (Alt: ICL600D20MIC) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6694 / $0.7427 | Buy Now |
DISTI #
504-ICL600D20MIC
|
Mouser Electronics | NTC Thermistors ICL family, 6 ohm, I lead, 20 mm size, 3050 Beta, J Beta Tol., B1 Beta Def. RoHS: Compliant | 175 |
|
$0.8800 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.6980 | Buy Now |
Part Details for ICL600D20MIC
ICL600D20MIC CAD Models
ICL600D20MIC Part Data Attributes
|
ICL600D20MIC
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL600D20MIC
Eaton Corporation
NTC Thermistor, 6ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Temperature | 25 °C | |
Resistance | 6 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3050 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |