Part Details for ICL700D09MIB by Eaton Bussmann
Overview of ICL700D09MIB by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL700D09MIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-ICL700D09MIB-ND
|
DigiKey | ICL NTC 7 OHM 2700 BETA B1 9MM Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1007 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0630 / $0.0890 | Buy Now | |
DISTI #
000000000006420645
|
Sager | NTC Thermistors ICL family, 7 ohm, I lead, 9 mm size, 2700 Beta, J Beta Tol., B1 Beta Def. | 0 |
|
Buy Now | |
DISTI #
4133272
|
Farnell | THERMISTOR, ICL NTC, 7 OHM, 9MM DISC RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.0902 | Buy Now |