Part Details for ICL7611BCSA+T by Analog Devices Inc
Overview of ICL7611BCSA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7611BCSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICL7611BCSAT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single/Dual/Triple/Quad Operational Ampl RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
|
Analog Devices Inc | Single/Dual/Triple/Quad Operat Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.3200 / $3.7289 | Buy Now |
Part Details for ICL7611BCSA+T
ICL7611BCSA+T CAD Models
ICL7611BCSA+T Part Data Attributes
|
ICL7611BCSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7611BCSA+T
Analog Devices Inc
Single/Dual/Triple/Quad Operational Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1985-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 87 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 4000 | |
Width | 3.9 mm |
Alternate Parts for ICL7611BCSA+T
This table gives cross-reference parts and alternative options found for ICL7611BCSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7611BCSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7611BCSA | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Maxim Integrated Products | ICL7611BCSA+T vs ICL7611BCSA |
ICL7611BCSA+ | Single/Dual/Triple/Quad Operational Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7611BCSA+T vs ICL7611BCSA+ |
ICL7611BCSA+T | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Maxim Integrated Products | ICL7611BCSA+T vs ICL7611BCSA+T |
ICL7611BCSA+ | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Maxim Integrated Products | ICL7611BCSA+T vs ICL7611BCSA+ |