ICL7663SCBAZA
Description: CMOS Programmable Micropower Positive Voltage Regulator, SOICN, /Tube

Overview of ICL7663SCBAZA by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7663SCBAZA-T Renesas Electronics Corporation CMOS Programmable Micropower Positive Voltage Regulator, SOICN, /Reel
ICL7663SCBAZA Renesas Electronics Corporation CMOS Programmable Micropower Positive Voltage Regulator, SOICN, /Tube

CAD Models for ICL7663SCBAZA by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ICL7663SCBAZA by Renesas Electronics Corporation

ICL7663SCBAZA
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
M8.15
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Adjustability
ADJUSTABLE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Line Regulation-Max (%/V)
0.3
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current1-Max
0.005 A
Output Voltage1-Max
16 V
Output Voltage1-Min
1.3 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8(UNSPEC)
Package Shape
RECTANGULAR
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. ICL7663SCBAZA
    Renesas Electronics Corporation
    CMOS Programmable Micropower Positive Voltage Regulator, SOICN, /Tube
    VS

Related Parts for ICL7663SCBAZA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL7663SCBAZA by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL7663SCBAZA by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ICL7663SCBAZA would you like to use for your alert(s)?
  • Please alert me when ICL7663SCBAZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL7663SCBAZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL7663SCBAZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL7663SCBAZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL7663SCBAZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL7663SCBAZA by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: