Part Details for ICL7665ACPA+ by Maxim Integrated Products
Overview of ICL7665ACPA+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7665ACPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6272
|
Newark | Mp Voltage Monitor, Dual, 16Vdip-8, No. Of Monitored Voltages:2Monitors, Supply Voltage Min:2V, Supply Voltage Max:16V, Output Type:Active-High, Active-Low, Open-Drain, Ic Case/Package:Dip, No. Of Pins:8Pins, Delay Time:1Ms, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7665ACPA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$5.0100 / $7.7000 | Buy Now |
DISTI #
ICL7665ACPA+-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
376 In Stock |
|
$4.1996 / $7.4000 | Buy Now |
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8 | 37 |
|
$5.4840 / $8.2260 | Buy Now |
|
Chip1Cloud | IC VOLT DETEC DUAL OVR/UND 8-DIP | 28000 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 47 |
|
$2.7420 / $4.4350 | Buy Now |
Part Details for ICL7665ACPA+
ICL7665ACPA+ CAD Models
ICL7665ACPA+ Part Data Attributes:
|
ICL7665ACPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7665ACPA+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for ICL7665ACPA+
This table gives cross-reference parts and alternative options found for ICL7665ACPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7665ACPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7665AEPA+ | Power Supply Support Circuit, Fixed, 2 Channel, +1.3VV, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7665ACPA+ vs ICL7665AEPA+ |
ICL7665ACPA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7665ACPA+ vs ICL7665ACPA |
ICL7665AEPA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | ICL7665ACPA+ vs ICL7665AEPA |
ICL7665AEPA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7665ACPA+ vs ICL7665AEPA |
ICL7665ACPA+ | µP Voltage Monitor with Dual Over/Undervoltage Detection, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7665ACPA+ vs ICL7665ACPA+ |