There are no models available for this part yet.
Overview of ICL7665ACSA+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ICL7665ACSA+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC5118
|
Newark | Mpu Supervisor/Monitor, 0 To 70Deg C, Threshold Voltage:1.3V, No. Of Supervisors/Monitors:2Monitors, Supply Voltage Min:2V, Supply Voltage Max:16V, Reset Type:Active-High, Active-Low, Open-Drain, Digital Ic Case:Soic, No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7665ACSA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $8.0900 | Buy Now | |
DISTI #
ICL7665ACSA+-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1442 In Stock |
|
$4.2986 / $9.8400 | Buy Now | |
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 2 CHANNEL, +1.3V, CMOS, PDSO8 | 49 |
|
$3.7660 / $5.6490 | Buy Now | ||
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 2 CHANNEL, +1.3V, CMOS, PDSO8 (Also Known As: ICL7665ACSA) | 49 |
|
$3.7660 / $5.6490 | Buy Now |
CAD Models for ICL7665ACSA+ by Maxim Integrated Products
Part Data Attributes for ICL7665ACSA+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
UNDER/OVERVOLTAGE SUPERVISOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
0.015 mA
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+1.3V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for ICL7665ACSA+
This table gives cross-reference parts and alternative options found for ICL7665ACSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7665ACSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7665SACBAZA-T13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Renesas Electronics Corporation | ICL7665ACSA+ vs ICL7665SACBAZA-T13 |
ICL7665AESA+T | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7665ACSA+ vs ICL7665AESA+T |
ICL7665AESA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | ICL7665ACSA+ vs ICL7665AESA |
ICL7665SIBAZ-T7 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Renesas Electronics Corporation | ICL7665ACSA+ vs ICL7665SIBAZ-T7 |
ICL7665ACSA-T | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ICL7665ACSA+ vs ICL7665ACSA-T |
ICL7665AESA-T | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ICL7665ACSA+ vs ICL7665AESA-T |
ICL7665SIBAZA-T7 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Renesas Electronics Corporation | ICL7665ACSA+ vs ICL7665SIBAZA-T7 |
ICL7665SCBAZ-T7 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Renesas Electronics Corporation | ICL7665ACSA+ vs ICL7665SCBAZ-T7 |
ICL7665AESA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | ICL7665ACSA+ vs ICL7665AESA |
ICL7665AESA+ | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7665ACSA+ vs ICL7665AESA+ |