-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Micropower Over/Under Voltage Detector, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6925
|
Newark | Voltage Detector, 2.9 Ua, 16V, 8-Dip, No. Of Monitored Voltages:2Monitors, Supply Voltage Min:1.8V, Supply Voltage Max:16V, Output Type:Active-High, Ic Case/Package:Dip, No. Of Pins:8Pins, Delay Time:-, Product Range:-, Msl:- Rohs Compliant: Yes |Renesas ICL7665SACPAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1566 |
|
$2.1900 / $2.3900 | Buy Now |
DISTI #
ICL7665SACPAZ-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
3983 In Stock |
|
$2.2030 / $4.3900 | Buy Now |
DISTI #
ICL7665SACPAZ
|
Avnet Americas | Volt Supervisor Detect 8-Pin PDIP - Rail/Tube (Alt: ICL7665SACPAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tube | 5521400 Factory Stock |
|
$2.0828 / $2.3780 | Buy Now |
DISTI #
968-ICL7665SACPAZ
|
Mouser Electronics | Supervisory Circuits W/ANNEAL CMOS OVER/ UNDER V DETECTOR RoHS: Compliant | 2476 |
|
$2.2000 / $4.3900 | Buy Now |
|
Future Electronics | ICL7665S Series 1.6 - 16 Vin 1.3 Vref 2% Acc. Voltage Detector - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.1600 / $2.3500 | Buy Now |
|
Renesas Electronics America | IC SUPERVISOR 2 CHANNEL 8DIP Min Qty: 1 Container: Tube | 3983 |
|
$2.2030 / $4.3900 | Buy Now |
DISTI #
ICL7665SACPAZ
|
Avnet Americas | Volt Supervisor Detect 8-Pin PDIP - Rail/Tube (Alt: ICL7665SACPAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tube | 5521400 Factory Stock |
|
$2.0828 / $2.3780 | Buy Now |
|
Ameya Holding Limited | Min Qty: 14 | 2976 |
|
$4.9470 / $5.1003 | Buy Now |
DISTI #
ICL7665SACPAZ
|
Avnet Silica | Volt Supervisor Detect 8-Pin PDIP (Alt: ICL7665SACPAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1562053
|
element14 Asia-Pacific | VOLTAGE DETECTOR RoHS: Compliant Min Qty: 1 Container: Each | 3558 |
|
$2.3283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7665SACPAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7665SACPAZ
Renesas Electronics Corporation
CMOS Micropower Over/Under Voltage Detector, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | E8.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |