Part Details for ICL7665SAIPAZ by Intersil Corporation
Overview of ICL7665SAIPAZ by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7665SAIPAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7665SAIPAZ-ND
|
DigiKey | ICL7665 MICROPROCESSOR VOLTAGE M Min Qty: 116 Container: Bulk MARKETPLACE PRODUCT |
116 In Stock |
|
$2.9600 | Buy Now |
|
Rochester Electronics | ICL7665 Microprocessor Voltage Monitor With Dual Over/Undervoltage Detection ' RoHS: Compliant Status: Active Min Qty: 1 | 116 |
|
$2.5400 / $2.9900 | Buy Now |
|
ComSIT USA | Power Supply Support Circuit, Adjustable, 2 Channel, +1.3V, CMOS, PDIP8 RoHS: Not Compliant | Europe - 100 |
|
RFQ | |
|
Chip1Cloud | IC VOLT DETECTOR OVER/UND 8-DIP / Processor Supervisor 1.3V 2 CMOS 8-Pin PDIP Tube | 4000 |
|
RFQ |
Part Details for ICL7665SAIPAZ
ICL7665SAIPAZ CAD Models
ICL7665SAIPAZ Part Data Attributes:
|
ICL7665SAIPAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7665SAIPAZ
Intersil Corporation
CMOS Micropower Over/Under Voltage Detector; PDIP8, SOIC8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.3V | |
Width | 7.62 mm |
Alternate Parts for ICL7665SAIPAZ
This table gives cross-reference parts and alternative options found for ICL7665SAIPAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7665SAIPAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7665SACPA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, PACKAGE-8 | Rochester Electronics LLC | ICL7665SAIPAZ vs ICL7665SACPA |
ICL7665SAIPA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8 | Harris Semiconductor | ICL7665SAIPAZ vs ICL7665SAIPA |
ICL7665SAIPA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, PACKAGE-8 | Rochester Electronics LLC | ICL7665SAIPAZ vs ICL7665SAIPA |
ICL7665SACPA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8 | Harris Semiconductor | ICL7665SAIPAZ vs ICL7665SACPA |