-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ICM-316-1-GT-HT-ND
|
DigiKey | MACHINE PIN SOCKET, IC, DIP, 16P Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1611 In Stock |
|
$0.4593 / $0.9200 | Buy Now |
DISTI #
737-ICM-316-1-GT-HT
|
Mouser Electronics | IC & Component Sockets MACHINE PIN SOCKET, IC, DIP, 16P RoHS: Compliant | 746 |
|
$0.4840 / $0.9000 | Buy Now |
DISTI #
74896662
|
RS | Screw machine, IC socket, .300 in row spacing, DIP, 16 Position | Adam Tech ICM-316-1-GT-HT RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3190 | RFQ |
|
Future Electronics | 16 Position .30" Row Spacing Gold Std DIP Length High-Temp Screw Machine Sockets RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 30 Container: Tube | 8Tube |
|
$0.4350 / $0.5250 | Buy Now |
|
Onlinecomponents.com | Machine Pin Socket, IC, Dip, 16Pos - Tube RoHS: Compliant |
1575 In Stock |
|
$0.3800 / $0.6122 | Buy Now |
DISTI #
59376728
|
Verical | Conn IC Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 90 Package Multiple: 30 Date Code: 2125 | Americas - 1560 |
|
$0.6306 / $0.8503 | Buy Now |
|
Master Electronics | Machine Pin Socket, IC, Dip, 16Pos - Tube RoHS: Compliant |
1575 In Stock |
|
$0.3800 / $0.6122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy