-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ICM-320-1-GT-HT-ND
|
DigiKey | MACHINE PIN SOCKET, IC, DIP, 20P Min Qty: 1 Lead time: 14 Weeks Container: Tube |
469 In Stock |
|
$0.6155 / $1.2300 | Buy Now |
DISTI #
737-ICM-320-1-GT-HT
|
Mouser Electronics | IC & Component Sockets MACHINE PIN SOCKET, IC, DIP, 20P RoHS: Compliant | 998 |
|
$0.5950 / $1.0800 | Buy Now |
DISTI #
74896684
|
RS | Screw machine, IC socket, .300 in row spacing, DIP, 20 Position | Adam Tech ICM-320-1-GT-HT RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3990 | RFQ |
|
Future Electronics | 20 Position DIP Machine Pin Socket RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tube | 1008Tube |
|
$0.5850 / $0.7050 | Buy Now |
|
Onlinecomponents.com | Machine Pin Socket, IC, Dip, 20Pos - Tube RoHS: Compliant |
1272 In Stock |
|
$0.2970 / $0.4868 | Buy Now |
DISTI #
62211972
|
Verical | Conn IC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 120 Package Multiple: 24 Date Code: 2223 | Americas - 1272 |
|
$0.5178 / $0.6761 | Buy Now |
|
Master Electronics | Machine Pin Socket, IC, Dip, 20Pos - Tube RoHS: Compliant |
1272 In Stock |
|
$0.2970 / $0.4868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy