Part Details for ICM-42671-P by InvenSense Inc
Overview of ICM-42671-P by InvenSense Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM-42671-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICM-42671-P
|
Avnet Americas | LOW-POWER, PREMIUM PERFORMANCE 6-AXIS MOTIONTRACKINGTM IMU WITH I3C, I2C AND SPI INTERFACE, 1.2V VDDIO, IN 2.5MM X 3MM PACKAGE - Tape and Reel (Alt: ICM-42671-P) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ICM-42671-P
|
Avnet Abacus | LOW-POWER, PREMIUM PERFORMANCE 6-AXIS MOTIONTRACKINGTM IMU WITH I3C, I2C AND SPI INTERFACE, 1.2V VDDIO, IN 2.5MM X 3MM PACKAGE (Alt: ICM-42671-P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |