Part Details for ICM-42671-P by TDK Corporation
Overview of ICM-42671-P by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94267-108 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Position ,2.00mm (0.079in) Pitch. | |
94267-108LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for ICM-42671-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-ICM-42671-P
|
Mouser Electronics | IMUs - Inertial Measurement Units Low-Power, Premium Performance 6-Axis MotionTrackingTM IMU with I3C, I2C and SPI interface, 1.2V VDDIO, in 2.5mm x 3mm Package RoHS: Compliant | 0 |
|
$2.1800 | Order Now |