Part Details for ICM-45686 by InvenSense Inc
Overview of ICM-45686 by InvenSense Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-686L | Coilcraft Inc | General Purpose Inductor, 68000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for ICM-45686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1428-ICM-45686CT-ND
|
DigiKey | 6 AXIS MEMES SENSOR Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4375 / $8.4200 | Buy Now |
DISTI #
ICM-45686
|
Avnet Abacus | (Alt: ICM-45686) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | NCNR - 6 axis MEMS motion sensor Min Qty: 1 | 0 |
|
$3.8200 | Buy Now |