Part Details for ICM-68FYC-OM06 by Honda Tsushin Kogyo Co Ltd
Overview of ICM-68FYC-OM06 by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM-68FYC-OM06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 814 |
|
RFQ | ||
|
Quest Components | 651 |
|
$8.7570 / $16.6800 | Buy Now | |
|
Quest Components | 79 |
|
$12.1625 / $15.6375 | Buy Now |
Part Details for ICM-68FYC-OM06
ICM-68FYC-OM06 CAD Models
ICM-68FYC-OM06 Part Data Attributes
|
ICM-68FYC-OM06
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ICM-68FYC-OM06
Honda Tsushin Kogyo Co Ltd
PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE WITH PCMCIA, RELEASE 2.0 | |
Board Mounting Option | BACK BOARD MOUNTING HOLE | |
Body Breadth | 0.13 inch | |
Body Depth | 0.354 inch | |
Body Length | 1.87 inch | |
Body/Shell Style | SOCKET | |
Connector Type | PCMCIA CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON PD-NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ICM-68FYC-OM06
This table gives cross-reference parts and alternative options found for ICM-68FYC-OM06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM-68FYC-OM06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
952-13-68-1GC11-90 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | ICM-68FYC-OM06 vs 952-13-68-1GC11-90 |
9M68-1103TB | 68 CONTACT(S), FEMALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | ICM-68FYC-OM06 vs 9M68-1103TB |
9M68-1031TB | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | 3M Interconnect | ICM-68FYC-OM06 vs 9M68-1031TB |
952-13-68-2GC04-90TR | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | ICM-68FYC-OM06 vs 952-13-68-2GC04-90TR |
952-13-68-1GC10-90TR | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | ICM-68FYC-OM06 vs 952-13-68-1GC10-90TR |
952-13-68-1GC15-90TR | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | ICM-68FYC-OM06 vs 952-13-68-1GC15-90TR |
952-13-68-1GC16-90TR | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | ICM-68FYC-OM06 vs 952-13-68-1GC16-90TR |
952-13-68-1GC31-90 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | ICM-68FYC-OM06 vs 952-13-68-1GC31-90 |
952-13-68-1GC04-90TR | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | ICM-68FYC-OM06 vs 952-13-68-1GC04-90TR |
952-13-68-2GC34-90TR | PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Methode Electronics Inc | ICM-68FYC-OM06 vs 952-13-68-2GC34-90TR |