There are no models available for this part yet.
Overview of ICM0805ER261M by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for ICM0805ER261M by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53M7885
|
Newark | Icm-0805 260 20% Er E3 |Vishay ICM0805ER261M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now | |
DISTI #
ICM0805ER261M
|
Avnet Americas | ICM-0805 260 20% ER E3 - Tape and Reel (Alt: ICM0805ER261M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.2961 | Buy Now | |
DISTI #
70-ICM0805ER261M
|
Mouser Electronics | Common Mode Chokes / Filters 260 Ohms 20% RoHS: Compliant | 1091 |
|
$0.3110 / $0.7400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.2630 | Buy Now |
CAD Models for ICM0805ER261M by Vishay Intertechnologies
Part Data Attributes for ICM0805ER261M by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
DC Resistance-Max
|
0.4 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
1.2 mm
|
Insulation Resistance-Min
|
10 MΩ
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
260 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.3 A
|
Rated Voltage
|
50 V
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
1.2 mm
|
Alternate Parts for ICM0805ER261M
This table gives cross-reference parts and alternative options found for ICM0805ER261M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM0805ER261M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCCA0805F201TR300QYF | Data Line Filter | NIC Components Corp | ICM0805ER261M vs NCCA0805F201TR300QYF |
LCCM0805M261QTAR | Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN | Kyocera AVX Components | ICM0805ER261M vs LCCM0805M261QTAR |
MCI-2012-371 | Data Line Filter, 2 Function(s), 50V, 0.28A, LEAD FREE PACKAGE-4 | Pulse Maglayers | ICM0805ER261M vs MCI-2012-371 |
CMCC0805900MT | Data Line Filter, | VENKEL LTD | ICM0805ER261M vs CMCC0805900MT |
CMH05MB370 | Data Line Filter | Viking Tech Corp | ICM0805ER261M vs CMH05MB370 |
LCCM0805M201RTAR | Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN | Kyocera AVX Components | ICM0805ER261M vs LCCM0805M201RTAR |
WTCF2012Z0M181PB | Data Line Filter | Walsin Technology Corporation | ICM0805ER261M vs WTCF2012Z0M181PB |
ACM-21-201M-T | Data Line Filter, | Abracon Corporation | ICM0805ER261M vs ACM-21-201M-T |
CMH05MB260 | Data Line Filter | Viking Tech Corp | ICM0805ER261M vs CMH05MB260 |
MCI-2012-201 | Data Line Filter, 2 Function(s), 50V, 0.33A, LEAD FREE PACKAGE-4 | Pulse Maglayers | ICM0805ER261M vs MCI-2012-201 |