Part Details for ICM12-300 by Tri-Mag Inc
Overview of ICM12-300 by Tri-Mag Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM12-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2103-ICM12-300-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 30V 12W Min Qty: 1 Lead time: 52 Weeks Container: Box |
473 In Stock |
|
$6.4337 / $9.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.6500 / $11.8300 | Buy Now |