-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.23A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-ICM1206ER102MCT-ND
|
DigiKey | CMC 230MA 2LN 1K OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
681 In Stock |
|
$0.3136 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM1206ER102M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ICM1206ER102M
Vishay Dale
Data Line Filter, 2 Function(s), 50V, 0.23A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
DC Resistance-Max | 1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Rated Current | 0.23 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ICM1206ER102M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM1206ER102M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM1206ER102M | Data Line Filter, 2 Function(s), 50V, 0.23A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Vishay Intertechnologies | ICM1206ER102M vs ICM1206ER102M |