Part Details for ICM1206RK261M by Vishay Intertechnologies
Overview of ICM1206RK261M by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM1206RK261M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-ICM1206RK261M
|
Mouser Electronics | Common Mode Chokes / Filters 260 Ohms 20% SMD 1206 Common Mode Choke RoHS: Compliant | 0 |
|
$0.3520 / $0.8200 | Order Now |
Part Details for ICM1206RK261M
ICM1206RK261M CAD Models
ICM1206RK261M Part Data Attributes:
|
ICM1206RK261M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ICM1206RK261M
Vishay Intertechnologies
Data Line Filter, 2 Function(s), 50V, 0.31A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 260 OHM Ω | |
Rated Current | 0.31 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for ICM1206RK261M
This table gives cross-reference parts and alternative options found for ICM1206RK261M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM1206RK261M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLW31SN261SQ2K | Data Line Filter, 2 Function(s), 50V, 0.31A | Murata Manufacturing Co Ltd | ICM1206RK261M vs DLW31SN261SQ2K |