There are no models available for this part yet.
Overview of ICM30-120 by Tri-Mag Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ICM30-120 by Tri-Mag Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2103-ICM30-120-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 30W Min Qty: 1 Lead time: 52 Weeks Container: Box |
978 In Stock |
|
$8.3150 / $11.5700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6800 / $21.0500 | Buy Now |