Part Details for ICM48-240 by Tri-Mag Inc
Overview of ICM48-240 by Tri-Mag Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM48-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2103-ICM48-240-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 48W Min Qty: 1 Lead time: 52 Weeks Container: Box |
327 In Stock |
|
$14.3485 / $17.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5400 / $38.0500 | Buy Now |