Drivers And Interfaces
ICM7228BMJI883B
Description: LED DISPLAY DRIVER, CDIP28, CERDIP-28

Overview of ICM7228BMJI883B by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Electronic Manufacturing

CAD Models for ICM7228BMJI883B by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICM7228BMJI883B by Intersil Corporation

ICM7228BMJI883B
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
CERDIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
COMMON-CATHODE
Data Input Mode
PARALLEL
Display Mode
SEGMENT
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Multiplexed Display Capability
YES
Number of Digits/Characters
8-DIGIT
Number of Functions
1
Number of Segments
8
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.92 mm
Supply Voltage-Max
6 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. ICM7228BMJI883B
    Intersil Corporation
    LED DISPLAY DRIVER, CDIP28, CERDIP-28
    VS

Alternate Parts for ICM7228BMJI883B

This table gives cross-reference parts and alternative options found for ICM7228BMJI883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7228BMJI883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICM7228BIJI LED Driver, 8-Segment, CMOS, CDIP28 Rochester Electronics LLC ICM7228BMJI883B vs ICM7228BIJI
ICM7228BIJI LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 Maxim Integrated Products ICM7228BMJI883B vs ICM7228BIJI
ICM7228BIPI LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products ICM7228BMJI883B vs ICM7228BIPI
ICM7228BMJI LED Driver, 8-Segment, CMOS, CDIP28 Harris Semiconductor ICM7228BMJI883B vs ICM7228BMJI
ICM7218BIPI LED Driver, 8-Segment, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products ICM7228BMJI883B vs ICM7218BIPI
ICM7218DIJI 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver; CERDIP28; Temp Range: -40° to 85°C Intersil Corporation ICM7228BMJI883B vs ICM7218DIJI
ICM7228BIJI LED Driver, 8-Segment, CMOS, CDIP28 Harris Semiconductor ICM7228BMJI883B vs ICM7228BIJI
ICM7218BIJI LED Driver, 8-Segment, CMOS, CDIP28, CERDIP-28 Maxim Integrated Products ICM7228BMJI883B vs ICM7218BIJI
ICM7228BIJI LED DISPLAY DRIVER, CDIP28 Intersil Corporation ICM7228BMJI883B vs ICM7228BIJI
ICM7218BIPI+ LED Driver, 8-Segment, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products ICM7228BMJI883B vs ICM7218BIPI+
Part Number Description Manufacturer Compare
ICM7218DIJI LED Driver, 8-Segment, CMOS, CDIP28, CERDIP-28 Maxim Integrated Products ICM7228BMJI883B vs ICM7218DIJI
ICM7218BIJI LED Driver, 8-Segment, CMOS, CDIP28, Rochester Electronics LLC ICM7228BMJI883B vs ICM7218BIJI
ICM7228BIJI LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 Maxim Integrated Products ICM7228BMJI883B vs ICM7228BIJI
ICM7228CMJI883B LED Driver, 8-Segment, CMOS, CDIP28, Harris Semiconductor ICM7228BMJI883B vs ICM7228CMJI883B
ICM7228BIPI LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products ICM7228BMJI883B vs ICM7228BIPI
ICM7228AMJI LED Driver, 8-Segment, CMOS, CDIP28, Harris Semiconductor ICM7228BMJI883B vs ICM7228AMJI
ICM7228CMJI883B LED DISPLAY DRIVER, CDIP28, CERDIP-28 Intersil Corporation ICM7228BMJI883B vs ICM7228CMJI883B
ICM7218BIPI LED Driver, 8-Segment, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products ICM7228BMJI883B vs ICM7218BIPI
ICM7228BMJI LED Driver, 8-Segment, CMOS, CDIP28 Harris Semiconductor ICM7228BMJI883B vs ICM7228BMJI
ICM7228DIPI LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products ICM7228BMJI883B vs ICM7228DIPI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICM7228BMJI883B by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICM7228BMJI883B by Intersil Corporation

Select Manufacturer
Which Manufacturer of ICM7228BMJI883B would you like to use for your alert(s)?
  • Please alert me when ICM7228BMJI883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICM7228BMJI883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICM7228BMJI883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICM7228BMJI883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICM7228BMJI883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICM7228BMJI883B by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: