Part Details for ICM7555IPA by Intersil Corporation
Overview of ICM7555IPA by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for ICM7555IPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 253 |
|
RFQ | ||
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 30 |
|
$0.7200 / $1.2000 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 42 |
|
$0.8400 / $1.4000 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 60 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 20 |
|
$1.2000 / $2.0000 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 1 |
|
$2.2840 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 13 |
|
$25.2729 / $26.6030 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 273 |
|
$0.8000 / $2.0000 | Buy Now |
|
Rochester Electronics | ICM7555 - General Purpose RC Timer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27342 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for ICM7555IPA
ICM7555IPA CAD Models
ICM7555IPA Part Data Attributes
|
ICM7555IPA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7555IPA
Intersil Corporation
SQUARE, 1MHz, TIMER, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Frequency-Max | 1 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICM7555IPA
This table gives cross-reference parts and alternative options found for ICM7555IPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555IPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555IPA | 1 Func, 0.5MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ICM7555IPA vs ICM7555IPA |
ICM7555IPAZ | General Purpose Timers, PDIP, /Tube | Renesas Electronics Corporation | ICM7555IPA vs ICM7555IPAZ |