Part Details for ICO-316-NGT by Samtec Inc
Overview of ICO-316-NGT by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICO-316-NGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W9197
|
Newark | ".100" Low Profile Screw Machine Dip Socket" Rohs Compliant: No |Samtec ICO-316-NGT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $6.9200 | Buy Now |
DISTI #
ICO-316-NGT-ND
|
DigiKey | 100" LOW PROFILE SCREW MACHINE D Min Qty: 1 Lead time: 6 Weeks Container: Tube |
215 In Stock |
|
$3.6672 / $6.6200 | Buy Now |
DISTI #
ICO-316-NGT
|
Avnet Americas | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICO-316-NGT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$2.6800 / $4.2900 | Buy Now |
DISTI #
200-ICO316NGT
|
Mouser Electronics | IC & Component Sockets ".100"" Low Profile Screw Machine DIP Socket" RoHS: Compliant | 73 |
|
$1.4500 / $4.2900 | Buy Now |
|
Onlinecomponents.com | .100" Low Profile Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$1.5800 / $4.6400 | Buy Now |
DISTI #
000000000000125537
|
Sager | IC & Component Sockets .100 Low Profile Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$2.4400 / $4.2900 | Buy Now |
|
Master Electronics | .100" Low Profile Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$1.5800 / $4.6400 | Buy Now |
Part Details for ICO-316-NGT
ICO-316-NGT CAD Models
ICO-316-NGT Part Data Attributes
|
ICO-316-NGT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICO-316-NGT
Samtec Inc
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.395 inch | |
Body Depth | 0.05 inch | |
Body Length | 0.795 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for ICO-316-NGT
This table gives cross-reference parts and alternative options found for ICO-316-NGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICO-316-NGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15498 | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | SPC Multicomp | ICO-316-NGT vs SPC15498 |
HLS316-49TG | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | ICO-316-NGT vs HLS316-49TG |
ICT-163-SP95-TG | DIP16, IC SOCKET | 3M Electronics | ICO-316-NGT vs ICT-163-SP95-TG |
2-640358-3 | DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | ICO-316-NGT vs 2-640358-3 |
16-3518-111TL | IC Socket, 16 Contact(s), | Aries Electronics Inc | ICO-316-NGT vs 16-3518-111TL |
ICT-163-SP95-TT | DIP16, IC SOCKET | 3M Electronics | ICO-316-NGT vs ICT-163-SP95-TT |
ICS316TOF | IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 0.3inch Row Spacing, Solder | Adam Technologies Inc | ICO-316-NGT vs ICS316TOF |
HLS316-49TT | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | ICO-316-NGT vs HLS316-49TT |
ICS-316-T | IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder, | Adam Technologies Inc | ICO-316-NGT vs ICS-316-T |