Part Details for ICO-326-S8-T by 3M Interconnect
Overview of ICO-326-S8-T by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICO-326-S8-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 156 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 32 Pin, 600 Mil, PC Mount | 124 |
|
$0.3465 / $0.7700 | Buy Now |
Part Details for ICO-326-S8-T
ICO-326-S8-T CAD Models
ICO-326-S8-T Part Data Attributes
|
ICO-326-S8-T
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
ICO-326-S8-T
3M Interconnect
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder Kinked Leads
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ROBINSON NUGENT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | POLYESTER | |
Number of Contacts | 32 |