Part Details for ICO-422-BGG by Samtec Inc
Overview of ICO-422-BGG by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ICO-422-BGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ICO-422-BGG-ND
|
DigiKey | .100" LOW PROFILE SCREW MACHINE Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.9520 | Buy Now |
DISTI #
ICO-422-BGG
|
Avnet Americas | Connector DIP Receptacle 22 Position 2.54mm Solder Straight Through Hole - Rail/Tube (Alt: ICO-422-BGG) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.4700 / $11.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0500 / $13.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0500 / $13.3600 | Buy Now |
Part Details for ICO-422-BGG
ICO-422-BGG CAD Models
ICO-422-BGG Part Data Attributes
|
ICO-422-BGG
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICO-422-BGG
Samtec Inc
IC Socket, DIP22, 22 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
JESD-609 Code | e4 | |
Number of Contacts | 22 |