There are no models available for this part yet.
Overview of ICO-632-BGG by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ICO-632-BGG by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-ICO-632-BGG-ND
|
DigiKey | .100" LOW PROFILE SCREW MACHINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4400 | Buy Now | |
DISTI #
ICO-632-BGG
|
Avnet Americas | Connector DIP Receptacle 32 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: ICO-632-BGG) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-ICO-632-BGG
|
Mouser Electronics | IC & Component Sockets ".100"" Low Profile Screw Machine DIP Socket" | 0 |
|
$22.0800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3800 / $19.4300 | Buy Now | ||
DISTI #
000000000002194038
|
Sager | IC & Component Sockets .100 Low Profile Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$9.8600 / $15.6100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$8.3800 / $19.4300 | Buy Now |
CAD Models for ICO-632-BGG by Samtec Inc
Part Data Attributes for ICO-632-BGG by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Material
|
BERYLLIUM COPPER ALLOY
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP32
|
JESD-609 Code
|
e4
|
Number of Contacts
|
32
|