ICO-632-S-ST
Samtec Inc
Description: DIP32, IC SOCKET, ROHS COMPLIANT

Overview of ICO-632-S-ST by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for ICO-632-S-ST by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ICO-632-SST
Avnet Americas Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICO-632-SST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ

CAD Models for ICO-632-S-ST by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICO-632-S-ST by Samtec Inc

ICO-632-S-ST
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
LOW PROFILE
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL (50)
Contact Material
BERYLLIUM COPPER
Device Socket Type
IC SOCKET
Device Type Used On
DIP32
Housing Material
POLYESTER
JESD-609 Code
e3
Manufacturer Series
ICO
Number of Contacts
32
Want to compare parts?
  1. ICO-632-S-ST
    Samtec Inc
    DIP32, IC SOCKET, ROHS COMPLIANT
    VS

Alternate Parts for ICO-632-S-ST

This table gives cross-reference parts and alternative options found for ICO-632-S-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICO-632-S-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICO-632-SST IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT Samtec Inc ICO-632-S-ST vs ICO-632-SST
Part Number Description Manufacturer Compare
ICO-632-S-TT DIP32, IC SOCKET, ROHS COMPLIANT Samtec Inc ICO-632-S-ST vs ICO-632-S-TT
ICT-326-S-TT IC Socket, DIP32, 32 Contact(s) 3M Interconnect ICO-632-S-ST vs ICT-326-S-TT
ICO-632-S-GT DIP32, IC SOCKET, ROHS COMPLIANT Samtec Inc ICO-632-S-ST vs ICO-632-S-GT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICO-632-S-ST by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICO-632-S-ST by Samtec Inc

Select Manufacturer
Which Manufacturer of ICO-632-S-ST would you like to use for your alert(s)?
  • Please alert me when ICO-632-S-ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICO-632-S-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICO-632-S-ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICO-632-S-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICO-632-S-ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICO-632-S-ST by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: