Part Details for ICO-648-SST-L by Samtec Inc
Overview of ICO-648-SST-L by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ICO-648-SST-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICO-648-SST-L
|
Avnet Americas | LOW PROFILE DIP SOCKETS - Bulk (Alt: ICO-648-SST-L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Low Profile Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$3.2800 / $3.8600 | Buy Now |
DISTI #
ICO-648-SST-L
|
Avnet Americas | LOW PROFILE DIP SOCKETS - Bulk (Alt: ICO-648-SST-L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002519997
|
Sager | IC & Component Sockets | 0 |
|
Buy Now | |
|
Master Electronics | .100" Low Profile Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$3.2800 / $3.8600 | Buy Now |
Part Details for ICO-648-SST-L
ICO-648-SST-L CAD Models
ICO-648-SST-L Part Data Attributes:
|
ICO-648-SST-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICO-648-SST-L
Samtec Inc
IC Socket, DIP48, 48 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
JESD-609 Code | e3 | |
Number of Contacts | 48 |