Part Details for ICO-648-ZSTT-L by Samtec Inc
Overview of ICO-648-ZSTT-L by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ICO-648-ZSTT-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICO-648-ZSTT-L
|
Avnet Americas | Conn DIP Socket SKT 48 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ICO-648-ZSTT-L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Low Profile Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$2.4400 / $2.8600 | Buy Now |
DISTI #
000000000002194098
|
Sager | IC & Component Sockets | 0 |
|
Buy Now | |
|
Master Electronics | .100" Low Profile Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$2.4400 / $2.8600 | Buy Now |
Part Details for ICO-648-ZSTT-L
ICO-648-ZSTT-L CAD Models
ICO-648-ZSTT-L Part Data Attributes
|
ICO-648-ZSTT-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICO-648-ZSTT-L
Samtec Inc
IC Socket, DIP48, 48 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
JESD-609 Code | e3 | |
Number of Contacts | 48 |
Alternate Parts for ICO-648-ZSTT-L
This table gives cross-reference parts and alternative options found for ICO-648-ZSTT-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICO-648-ZSTT-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICO-648-ZSST-L | IC Socket, DIP48, 48 Contact(s), | Samtec Inc | ICO-648-ZSTT-L vs ICO-648-ZSST-L |