-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-ICP-10110
|
Mouser Electronics | Board Mount Pressure Sensors High Accuracy, Low Power, Waterproof Barometric Pressure and Temperature Sensor IC RoHS: Compliant | 1256 |
|
$1.6000 / $3.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICP-10110
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ICP-10110
TDK Corporation
Capacitive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | LGA-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | IPX8 | |
Body Breadth | 2 mm | |
Body Height | 0.92 mm | |
Body Length or Diameter | 2.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 16.67 Psi | |
Pressure Range-Min | 3.62 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Termination Type | SOLDER |