Part Details for ICP3PAD2 by APEM Inc
Overview of ICP3PAD2 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for ICP3PAD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0737
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem ICP3PAD2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5300 / $40.4200 | Buy Now |
DISTI #
679-3104-ND
|
DigiKey | SWITCH PUSH SPST-NO 5A 48V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5376 | Buy Now |
DISTI #
642-ICP3PAD2
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 0 |
|
$18.6900 / $19.4700 | Order Now |
DISTI #
74999226
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components ICP3PAD2 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9500 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Flat Button 5A 48VAC 48VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$17.1000 / $24.2900 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Flat Button 5A 48VAC 48VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$17.1000 / $24.2900 | Buy Now |