Part Details for ICPL0630 by Isocom Components
Overview of ICPL0630 by Isocom Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ICPL0630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Logic IC Output Optocoupler RoHS: Compliant Min Qty: 1500 Package Multiple: 100 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | OPTOCOUPLER 8PIN HIGH SPEED HALF PITCH LOGIC GATE | 0 |
|
$1.7354 / $1.9089 | RFQ |
Part Details for ICPL0630
ICPL0630 CAD Models
ICPL0630 Part Data Attributes:
|
ICPL0630
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ICPL0630
Isocom Components
Logic IC Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Nom | 4e-8 ns | |
Surface Mount | YES | |
Terminal Finish | TIN |