Part Details for ICPL2530G by Isocom Components
Overview of ICPL2530G by Isocom Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICPL2530G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ICPL2530G-ND
|
DigiKey | 8PIN HIGH SPEED OPTOCOUPLER Min Qty: 1600 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9666 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1550 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8580 | Buy Now |
|
NAC | 8 Pin High Speed Optocoupler RoHS: Compliant Min Qty: 1600 Package Multiple: 50 Container: Tube | 0 |
|
$0.8448 / $1.2540 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 8 PIN HIGH SPEED PHOTO TRANSISTOR | 0 |
|
$1.3688 / $1.5057 | RFQ |
Part Details for ICPL2530G
ICPL2530G CAD Models
ICPL2530G Part Data Attributes
|
ICPL2530G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ICPL2530G
Isocom Components
Logic IC Output Optocoupler, 2-Element, 2500V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.035 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |