Part Details for ICPL2531 by Isocom Components
Overview of ICPL2531 by Isocom Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ICPL2531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICPL2531-ND
|
DigiKey | OPTOISO 5KV 2CH TRANSISTOR Min Qty: 1600 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8888 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8320 | Buy Now |
DISTI #
77681453
|
Verical | DC-IN 2-CH Transistor With Base DC-OUT 8-Pin DIP Tube Min Qty: 1600 Package Multiple: 1600 Date Code: 2302 | Americas - 9600 |
|
$0.8832 | Buy Now |
|
Bristol Electronics | 147 |
|
RFQ | ||
|
Quest Components | 1280 |
|
$1.5165 / $3.0330 | Buy Now | |
|
NAC | Logic IC Output Optocoupler,1-Element,3000VIsolation, 1MBps RoHS: Compliant Min Qty: 1600 Package Multiple: 50 Container: Tube | 0 |
|
$0.8192 / $1.2160 | Buy Now |
|
Chip1Cloud | OPTOISO 5KV 2CH TRANSISTOR / HIGH SPEED DUAL CHANNEL OPTICALLY COUPLED ISOLATOR PHOTOTRANSISTOR OUTPUT | 3980 |
|
RFQ | |
|
LCSC | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | 47 |
|
$0.8475 / $1.3533 | Buy Now |
|
Ozdisan Elektronik | HIGH SPEED OPTO COUPLER DIP8 | 0 |
|
$1.3443 / $1.4787 | RFQ |
Part Details for ICPL2531
ICPL2531 CAD Models
ICPL2531 Part Data Attributes:
|
ICPL2531
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ICPL2531
Isocom Components
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.035 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for ICPL2531
This table gives cross-reference parts and alternative options found for ICPL2531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICPL2531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICPL2531 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, 1MBps | Isocom LTD | ICPL2531 vs ICPL2531 |