Part Details for ICS08L45F20M5IO by Carlo Gavazzi Holding AG
Overview of ICS08L45F20M5IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS08L45F20M5IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5077
|
Newark | Sensor, 2Mm, Npn/Push Pull/Pnp, M8, Product Range:Ics08 Series, Sensing Range Max:2Mm, Sensor Output Type:Push Pull, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M8 Rohs Compliant: Yes |Carlo Gavazzi ICS08L45F20M5IO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0500 / $60.7300 | Buy Now |
DISTI #
ICS08L45F20M5IO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$63.0000 | Buy Now |
DISTI #
225-ICS08L45F20M5IO
|
Mouser Electronics | Proximity Sensors IND PROX SENS. M8 PLUG LONG FLUSH IO-LINK RoHS: Compliant | 0 |
|
$56.6400 / $63.6500 | Order Now |
DISTI #
71546972
|
RS | Inductive proximity sensor, 2mm range, IO-LINK, N.O./N.C, NPN/PNP, 10-30 VDC, SS | Carlo Gavazzi Inc. ICS08L45F20M5IO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8 |
|
$58.3100 / $65.5200 | Buy Now |
|
Onlinecomponents.com | IND PROX METAL FACE LONG M8 NP RoHS: Compliant | 0 |
|
$53.6000 / $59.3900 | Buy Now |
DISTI #
ICS08L45F20M5IO
|
TME | Sensor: inductive, OUT: PNP/NPN/push pull NO/NC, 2mm, 10÷30VDC, M8 Min Qty: 1 | 0 |
|
$33.4900 / $38.6500 | RFQ |
Part Details for ICS08L45F20M5IO
ICS08L45F20M5IO CAD Models
ICS08L45F20M5IO Part Data Attributes
|
ICS08L45F20M5IO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICS08L45F20M5IO
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 55 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 2 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | IO-LINK | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |
Alternate Parts for ICS08L45F20M5IO
This table gives cross-reference parts and alternative options found for ICS08L45F20M5IO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS08L45F20M5IO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IA08FLF01NOM5 | Inductive Sensor, | Carlo Gavazzi Holding AG | ICS08L45F20M5IO vs IA08FLF01NOM5 |